Vishay LTO050F2R200FTE3

Res Thick Film 2.2 Ohm 1% 50W ±150ppm/C Molded TO-220 RDL Tube
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO050F2R200FTE3.

Farnell

Datasheet5 pages4 years ago
Datasheet5 pages11 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2014-03-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 2.2 Ohm 1% 30W ±150ppm/C Molded TO-220 RDL Tube
TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 2.25W 2.2Ohm ±150ppm/C
Res Thick Film 2 Ohm 1% 30W ±150ppm/C Molded TO-220 RDL Tube
Stackpole ElectronicsTR35JBL2R20
Res Power Film 2.2 Ohm 5% 2.5/35W ±200ppm/C Molded TO-220 RDL Bulk
Fixed Resistor, Metal Glaze/thick Film, 35W, 2.2ohm, 350V, 5% +/-Tol, Chassis Mount
Stackpole ElectronicsTR50JBL2R20
TO-220-2Full Pack FIXED RESISTOR TR 0.410Lx0.125W 10.41mmx3.18mm 50W 2.2Ohm ±200ppm/C

Descriptions

Descriptions of Vishay LTO050F2R200FTE3 provided by its distributors.

Res Thick Film 2.2 Ohm 1% 50W ±150ppm/C Molded TO-220 RDL Tube
LTO50 SERIES TO-220 RADIAL THICK FILM RESISTOR 2.2OHMS +/-1% 50W +/-150PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 50W, 2.2ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
RESISTOR, 50W 2R21%; Resistance:2.2ohm; Resistance Tolerance:± 1%; Power Rating:50W; Voltage Rating:250V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; Dielectric Strength VAC:1500V; External Depth:3.2mm; External Length / Height:16.2mm; External Width:10.4mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial; Series:LTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance +:1%; Tolerance -:1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric