Vishay LL43-GS08

Rectifier Diode Small Signal Schottky 30V 0.2A 5ns Automotive 2-Pin Mini-MELF SOD-80 T/R
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LL43-GS08.

Future Electronics

Datasheet4 pages4 years ago
Datasheet4 pages15 years ago

IHS

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-62.63%

CAD Models

Download Vishay LL43-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.079
$ 0.104
Stock
167,279
181,720
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
MELF
-
Forward Voltage
330 mV
330 mV
Reverse Voltage (DC)
-
-
Forward Current
200 mA
200 mA
Max Reverse Leakage Current
500 nA
500 nA
Reverse Recovery Time
500 ns
500 ns
Capacitance
7 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-03-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Superfast SMD rectifier diode, 300 V, 0.2 A, DO-213AA, BAV103-GS18
Rectifier Diode Small Signal Switching 200V 0.25A 50ns 2-Pin Quadro MELF SOD-80 T/R
Diode Small Signal Switching 200V 0.25A Automotive 2-Pin Mini-MELF SOD-80 T/R
onsemiFDLL4150
onsemi Rectifier diode Diodes, 400mA, 50V, surface mount, SOD-80encapsulation, 2needle
onsemiFDLL914
Diode Ultra Fast Recovery Rectifier 100V 0.2A 2-Pin LL-34 T/R
onsemiFDLL4448
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC

Descriptions

Descriptions of Vishay LL43-GS08 provided by its distributors.

Rectifier Diode Small Signal Schottky 30V 0.2A 5ns Automotive 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-213AA
LL43 Series 30 V 200 mA Surface Mount Small Signal Schottky Diode - SOD-80
Rectifiers and Schottky diodes; VISHAY; LL43-GS08; 200 mA; Surface Mount; 2; 500 nA
Small Signal Schottky Diode, Single, 30V; |Vishay LL43-GS08.
Vishay Schottky Diode, 200mA, 30V, SMD, SOD-80, 2-Pin
DIODE, SCHOTTKY, 30V 0.2A, SOD80; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Diode Case Style:SOD-80; No. of Pins:2; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LL43-GS08.
  • LL43GS08