Vishay KP1830147631

Film Capacitor, Polypropylene, 630V, 1% +Tol, 1% -Tol, 0.00047uF, Through Hole Mount
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay KP1830147631.

Upverter

Datasheet10 pages5 years ago

IHS

element14 APAC

Newark

Inventory History

3 month trend:
-13.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, 2818
Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, 2818
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, 2818
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.00047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 3.5% +Tol, 3.5% -Tol, 0.00051uF, Through Hole Mount

Descriptions

Descriptions of Vishay KP1830147631 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 1% +Tol, 1% -Tol, 0.00047uF, Through Hole Mount
Cap Film 470pF 630V PP 1% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk
Avnet Japan
VISHAY KP1830147631 Film Capacitor, 470 pF, 630 V, KP1830 Series,1%, Radial Leaded, PP (Polypropylene)
CAPACITOR, KP, 470PF, 630V, 1%; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:470pF; Capacitance Tolerance:± 1%; Voltage Rating:630V; Life Time @ Temperature:2000 hours @ 100°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (15-Dec-2010); External Depth:4.5mm; External Length / Height:6mm; External Width:7.2mm; Lead Length:6mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Series:KP 1830; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:1%; Tolerance -:1%; Voltage Rating VAC:250V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • KP 1830-147-631
  • KP1830-147-631