Vishay KBU4K-E4/51

KBU4K Series 800 V 200 A Through Hole Single Phase Rectifier Bridge - KBU-4
$ 1.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay KBU4K-E4/51.

IHS

Datasheet4 pages6 years ago

_legacy Avnet

TME

Inventory History

3 month trend:
-7.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-30
LTD Date2026-01-30

Related Parts

GBU4B Series 100V 150 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
KBU4J Series 600 V 200 A Through Hole Single Phase Rectifier Bridge - KBU-4
GBU4K Series 800 V 3 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
onsemiGBU4B
GBU4A Series 1 V 3 A 100 V Max Reverse Voltage Through Hole Bridge Rectifier-GBU
onsemiKBU4A
Bulk Through Hole Single Phase Standard Bridge Rectifier 1V @ 4A 4A 6.6W 50V
STMicroelectronicsSTPS10150CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Vishay KBU4K-E4/51 provided by its distributors.

KBU4K Series 800 V 200 A Through Hole Single Phase Rectifier Bridge - KBU-4
DIODE 4A 800V KBU / Diode Rectifier Bridge Single 800V 4A 4-Pin Case KBU Bulk
Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon
BRIDGE RECT 1PHASE 800V 4A KBU
1V@4A 4A 800V KBU Bridge Rectifiers ROHS
Diode, Bridge Rect, 1-Ph, 800V, 4A, Kbu; No. Of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(Av):4A; Bridge Rectifier Case Style:Kbu; Forward Voltage Vf Max:1V; No. Of Pins:4Pins; Operating Rohs Compliant: Yes |Vishay KBU4K-E4/51

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBU4K-E451
  • KBU4K-E4\51
  • KBU4KE451