Vishay K3010P

K3010P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K3010P.

IHS

Datasheet8 pages3 years ago
Datasheet7 pages14 years ago
Datasheet9 pages25 years ago

element14 APAC

Newark

TME

Future Electronics

Inventory History

3 month trend:
-28.65%

CAD Models

Download Vishay K3010P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

VishayK3012P
K3012P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayK3021P
K3021P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayK3023P
Optocoupler with Phototriac Output | OPTOISOLATOR 5.3KV TRIAC 6DIP
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Isocom4N32
Optocoupler, Dip-6, Darl. O/P; |Isocom Components 2004 Ltd 4N32
onsemiH11AA2
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Vishay K3010P provided by its distributors.

K3010P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
1-CH Triac Optocoupler, 250V AC, 5.3kV Isolation, DIP
Triac Output Optocoupler, 1-Element, 3750V Isolation
DIP-6 OPTOTRIAC NZC IFT=15mA -e3
OptoCouplers & OptoIsolators Phototriac Output
OPTOCOUPLER, PHOTOTRIAC, 5300VRMS, 6-DIP; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 5.3kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off State Voltage: 250V; Produc 21H0411
OPTOCOUPLER, TRIAC DRIVER; No. of Channels:1; Voltage, Isolation:3750V; Output Type:Triac; Input Current:80mA; Voltage, Output Max:250V; Case Style:DIP-6; Operating Temperature Range:-40°C to +85°C; Approval Bodies:UL, VDE; Current, ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • K3010P..