Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRLU110

Trans MOSFET N-CH 100V 4.3A 3-Pin(3+Tab) IPAK
$ 1.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRLU110.

IHS

Datasheet12 pages6 years ago
Datasheet10 pages14 years ago

Newark

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.63
$ 0.631
Stock
171,315
113,293
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-251-3
TO-251-3
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
4.3 A
4.3 A
Threshold Voltage
-
2 V
Rds On Max
540 mΩ
540 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
-
-
Input Capacitance
250 pF
250 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Single N-Channel 100 V 0.54 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Single N-Channel 100 V 0.54 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Single P-Channel 100 V 1.2 Ohms Through Hole Power Mosfet - IPAK (TO-251)
onsemiFQU8P10TU
Power MOSFET, P-Channel, QFET®, -100 V, -6.6 A, 530 mΩ, IPAK
STMicroelectronicsSTU6NF10
N-channel 100 V, 0.22 Ω, 6 A, DPAK, IPAK low gate charge STripFET͐2;2; Power MOSFET
InfineonIRLU120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;I-Pak (TO-251AA);PD 48W

Descriptions

Descriptions of Vishay IRLU110 provided by its distributors.

Trans MOSFET N-CH 100V 4.3A 3-Pin(3+Tab) IPAK
N CHANNEL MOSFET, 100V, 4.3A, IPAK
Power MOSFET | MOSFET N-CH 100V 4.3A I-PAK
Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:4.3A; On Resistance, Rds(on):540mohm; Rds(on) Test Voltage, Vgs:5V; Package/Case:IPAK ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric