onsemi FQU8P10TU

Power MOSFET, P-Channel, QFET®, -100 V, -6.6 A, 530 mΩ, IPAK
$ 0.426
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU8P10TU.

IHS

Datasheet9 pages12 years ago

Newark

onsemi

DigiKey

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQU8P10TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-18
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, IPAK
InfineonIRLU120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;I-Pak (TO-251AA);PD 48W
MOSFET N-CH 100V 16A IPAK / N-Channel 100 V 16A (Tc) 64W (Tc) Through Hole I-PAK
InfineonIRFU120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;I-Pak (TO-251AA);PD 48W
Single N-Channel 100 V 0.54 Ohms Through Hole Power Mosfet - IPAK (TO-251)

Descriptions

Descriptions of onsemi FQU8P10TU provided by its distributors.

Power MOSFET, P-Channel, QFET®, -100 V, -6.6 A, 530 mΩ, IPAK
-100 V, -6.6 A, 530 MILLI OHM P-CHANNEL QFET MOSFET Power Field-Effect Transistor, 6.6A I(D), 100V, 0.53ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
2.5W(Ta),44W(Tc) 30V 4V@ 250µA 15nC@ 10 V 1individualPChannel 100V 530mΩ@ 3.3A,10V 6.6A 470pF@25V TO-251 Through hole mounting 6.8mm*2.5mm*6.3mm
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd