STMicroelectronics STU6NF10

N-channel 100 V, 0.22 Ω, 6 A, DPAK, IPAK low gate charge STripFET͐2; 2; Power MOSFET
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STU6NF10.

Newark

Datasheet14 pages21 years ago

STMicroelectronics

Inventory History

3 month trend:
-99.81%

CAD Models

Download STMicroelectronics STU6NF10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - IPAK (TO-251)
InfineonIRFU120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;I-Pak (TO-251AA);PD 48W
Trans MOSFET N-CH 100V 8.4A 3-Pin (3+Tab) IPAK Rail
Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, IPAK
InfineonIRFU5410PBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.205Ohm;ID -13A;I-Pak (TO-251AA);PD 66W
Single N-Channel 100 V 0.54 Ohms Through Hole Power Mosfet - IPAK (TO-251)

Descriptions

Descriptions of STMicroelectronics STU6NF10 provided by its distributors.

N-channel 100 V, 0.22 Ω, 6 A, DPAK, IPAK low gate charge STripFET͐2;2; Power MOSFET
Trans MOSFET N-CH 100V 6A 3-Pin(3+Tab) IPAK Tube / MOSFET N-CH 100V 6A IPAK
Mosfet, N-Ch, 100V, 6A, 175Deg C, 30W; |Stmicroelectronics STU6NF10
Operational Amplifiers - Op Amps JFET-Input Oper Amplifier
场效应管, MOSFET, N沟道, 100V, 6A, 175度 C, 30W;
Power Field-Effect Transistor, 6A I(D), 100V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
30W(Tc) 20V 4V@ 250µA 14nC@ 10 V 1individualNChannel 100V 250mΩ@ 3A,10V 6A 280pF@25V IPAK,TO-251 Through hole mounting
Power MOSFETs, 100V, 6A, IPAK, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics