Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRLU014PBF

Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - IPAK (TO-251)
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRLU014PBF.

Newark

Datasheet13 pages4 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages11 years ago

element14 APAC

Farnell

DigiKey

TME

Inventory History

3 month trend:
-58.94%

CAD Models

Download Vishay IRLU014PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.652
$ 0.349
Stock
378,100
3,000
Authorized Distributors
6
3
Mount
Through Hole
-
Case/Package
TO-251-3
-
Drain to Source Voltage (Vdss)
60 V
-
Continuous Drain Current (ID)
7.7 A
7.7 A
Threshold Voltage
2 V
-
Rds On Max
200 mΩ
-
Gate to Source Voltage (Vgs)
10 V
-
Power Dissipation
2.5 W
-
Input Capacitance
400 pF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Single P-Channel 60 V 0.28 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK
MOSFET N-Channel 60V 9A 170mΩ@4.5A,5V 2V@250µA 10nC@5V 275pF@25V 1.5W(Ta) 28.5W(Tj) TO-251 TH
onsemiFQU7P06TU
2.5W(Ta), 28W(Tc) 25V 4V@250µA 8.2nC@10V P-Ch MOSFET 60V 451mΩ@2.7A,10V 5.4A 295pF@25V TO-251 TH, 6.8mm × 2.5mm × 6.3mm
Single N-Channel 60 V 0.1 Ohm 42 W Through Hole Power Mosfet - TO-251-3

Descriptions

Descriptions of Vishay IRLU014PBF provided by its distributors.

Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Power MOSFET Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:7.7A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:5V; Gate Source Threshold Voltage Max:2V; Power Dissipation:25W; No. Of Pins:3Pins; Msl:- Rohs Compliant: No |Vishay IRLU014PBF.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLU014PBF.
  • IRLU014PBF..