Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFU9024PBF

Single P-Channel 60 V 0.28 Ohms Through Hole Power Mosfet - IPAK (TO-251)
$ 0.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFU9024PBF.

Newark

Datasheet13 pages4 years ago
Datasheet6 pages29 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-49.22%

CAD Models

Download Vishay IRFU9024PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK
Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - IPAK (TO-251)
STMicroelectronicsSTD10PF06-1
Trans MOSFET P-CH 60V 10A 3-Pin(3+Tab) IPAK Tube
MOSFET P-CHANNEL 60V

Descriptions

Descriptions of Vishay IRFU9024PBF provided by its distributors.

Single P-Channel 60 V 0.28 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Trans MOSFET P-CH 60V 8.8A 3-Pin(3+Tab) TO-251AA
Avnet Japan
60V 8.8A 42W 280m´Î@10V5.3A 4V@250Ã×A P Channel TO-251(I-PAK) MOSFETs ROHS
MOSFET, Single - P-Channel, -60V, -8.8A, 42W, TO-251
P-Ch 60V 8,8A 42W 0,28R TO251AA
POWER MOSFET Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
Vishay, Field-effect transistorMosfet
PCHAN, TO-251AA, 60V IRFU9024PBF
Transistor Polarity:p Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:8.8A; On Resistance Rds(On):0.28Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. Of Pins:3Pinsrohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU 9024 PBF
  • IRFU 9024PBF
  • IRFU9024PBF.