Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFU9020PBF

Mosfet P-channel 60V

$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFU9020PBF.

Newark

Datasheet13 pages4 years ago
Datasheet11 pages9 years ago
Datasheet11 pages11 years ago
Datasheet12 pages14 years ago
Datasheet9 pages16 years ago

Inventory History

3 month trend:
-1.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsSTD10PF06-1
Trans MOSFET P-CH 60V 10A 3-Pin(3+Tab) IPAK Tube
InfineonIRFU9024NPBF
MOSFET, Power; P-Channel; 20 Volts (Max.); -11 A (Max.); 38 W; 13 ns (Typ.)
Single P-Channel 60 V 0.28 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK
onsemiRFD3055LE
N-Channel Logic Level Power MOSFET 60V, 11A, 107mΩ
Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - IPAK (TO-251)

Descriptions

Descriptions of Vishay IRFU9020PBF provided by its distributors.

MOSFET P-CHANNEL 60V
Power Field-Effect Transistor
MOSFET P-CH 50V 9.9A TO251AA
TO-251-3 MOSFETs ROHS
NCHAN, TO-251AA, 60V, 8.8A
42W(Tc) 20V 4V@ 250µA 14nC@ 10 V 1individualPChannel 50V 280mΩ@ 5.7A,10V 9.9A 490pF@25V TO-251AA Through hole mounting 6.73mm*2.39mm*6.22mm
P-CH SINGLE -50V TO251
P Channel Mosfet, -50V, 9.9A, Ipak; Channel Type:P Channel; Drain Source Voltage Vds:50V; Continuous Drain Current Id:9.9A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Vishay IRFU9020PBF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric