Vishay IRFS9N60ATRRPBF

IRFS9N60ATRRPBF N-channel MOSFET Transistor; 9.2 A; 600 V; 2+Tab-Pin TO-263
$ 1.8
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFS9N60ATRRPBF.

IHS

Datasheet10 pages5 years ago
Datasheet10 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTB10NK60ZT4
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 115W; -55+150 deg.C; SMD; TO263 (D2PAK)
N-Channel Power MOSFET, UniFETTM, 500 V, 11.5 A, 650 mΩ, D2PAK
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 11.5 A, 700 mΩ, D2PAK
STMicroelectronicsSTB9NK60ZT4
N-channel 600 V, 0.85 Ohm typ., 7 A Zener-protected SuperMESH(TM) Power MOSFET in D2PAK package
Trans MOSFET N-CH 500V 9A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB10N60M2
N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in D2PAK package

Descriptions

Descriptions of Vishay IRFS9N60ATRRPBF provided by its distributors.

IRFS9N60ATRRPBF N-channel MOSFET Transistor; 9.2 A; 600 V; 2+Tab-Pin TO-263
MOSFET N-CH 600V 9.2A D2PAK
N-Channel MOSFET 600V 9.2A 750mΩ@5.5A,10V 4V@250µA 49nC@10V 1.4nF@25V 170W(Tc) TO-263 SMD 10.67mm × 9.65mm × 4.83mm
MOSFET N-CHANNEL 600V
Power Field-Effect Transistor, 9.2A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
NCHAN, SMD-220, 600V, 9A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS9N60ATRRPBF.