onsemi FQB9N50CFTM

Trans MOSFET N-CH 500V 9A 3-Pin(2+Tab) D2PAK T/R
$ 1.136
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB9N50CFTM.

IHS

Datasheet10 pages20 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, 500 V, 11.5 A, 650 mΩ, D2PAK
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 11.5 A, 700 mΩ, D2PAK
Single N-Channel 500 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 500 V 0.85 Ohm Surface Mount Power MosFet - D2PAK-3
MOSFET N-CH 500V 8A D2PAK / Trans MOSFET N-CH 500V 8A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB9NK50ZT4
STB9NK50ZT4 N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN D2PAK

Descriptions

Descriptions of onsemi FQB9N50CFTM provided by its distributors.

Trans MOSFET N-CH 500V 9A 3-Pin(2+Tab) D2PAK T/R
173W(Tc) 4V@ 250µA 35nC@ 10V 1individualNChannel 500V 850mΩ@ 4.5A,10V 1.03pF@25V D2PAK SMD mount
Power Field-Effect Transistor, 9A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, SMD, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:500V; On Resistance Rds(on):850mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D2-PAK; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Current Id Max:9A; Package / Case:D2-PAK; Power Dissipation Pd:173W; Termination Type:SMD; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd