onsemi FDB12N50FTM-WS

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 11.5 A, 700 mΩ, D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB12N50FTM-WS.

IHS

Datasheet9 pages5 years ago

Future Electronics

Farnell

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi FDB12N50FTM-WS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-01-09
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, 500 V, 11.5 A, 650 mΩ, D2PAK
Power MOSFET, N Channel, 500 V, 11 A, 0.52 ohm, TO-263 (D2PAK), Surface Mount
STMicroelectronicsSTB11NK50ZT4
Power MOSFET, N Channel, 500 V, 4.5 A, 0.48 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 500V 9A 3-Pin(2+Tab) D2PAK T/R
N-Channel Power MOSFET, QFET®, 400 V, 10.5 A, 530 mΩ, D2PAK
STMicroelectronicsSTB13NK60ZT4
N-Channel 600 V, 0.48 Ohm, 13 A D2PAK Zener-Protected SuperMesh(TM) POWER MOSFET

Descriptions

Descriptions of onsemi FDB12N50FTM-WS provided by its distributors.

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 11.5 A, 700 mΩ, D2PAK
Trans MOSFET N-CH 500V 11.5A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 11.5A I(D), 500V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. The body diode’s reverse recovery performance of UniFET FRFET® MOSFET has been enhanced by lifetime control. Its trr is less than 100nsec and the reverse dv/dt immunity is 15V/ns while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore, it can remove additional component and improve system reliability in certain applications in which the performance of MOSFET’s body diode is significant. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB12N50FTM_WS