onsemi FDB12N50TM

N-Channel Power MOSFET, UniFETTM, 500 V, 11.5 A, 650 mΩ, D2PAK
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB12N50TM.

IHS

Datasheet8 pages13 years ago

Newark

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+1059%

CAD Models

Download onsemi FDB12N50TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Power MOSFET, N Channel, 500 V, 11 A, 0.52 ohm, TO-263 (D2PAK), Surface Mount
STMicroelectronicsSTB11NK50ZT4
Power MOSFET, N Channel, 500 V, 4.5 A, 0.48 ohm, TO-263 (D2PAK), Surface Mount
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 11.5 A, 700 mΩ, D2PAK
Trans MOSFET N-CH 500V 13A 3-Pin D2PAK
N-Channel Power MOSFET, QFET®, 400 V, 10.5 A, 530 mΩ, D2PAK
STMicroelectronicsSTB11NK40ZT4
N-Channel 400V - 0.49 Ohm - 9A - D2PAK Zener-Protected SuperMESH(TM) POWER MOSFET

Descriptions

Descriptions of onsemi FDB12N50TM provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 500 V, 11.5 A, 650 mΩ, D2PAK
N-Channel 500 V 11.5 A 0.65 Ohm Surface Mount UniFETTM Mosfet - D2PAK-3
Trans MOSFET N-CH 500V 11.5A 3-Pin(2+Tab) D2PAK T/R
500V N-Channel Power MOSFET, 11.5A, 650mR, D2PAK, Tape & Reel
Transistor; Transistor Type:MOSFET; Drain Source Voltage, Vds:500V; Continuous Drain Current, Id:11.5A; On Resistance, Rds(on):0.65ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:3V; Package/Case:3-D-PAK ;RoHS Compliant: Yes
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd