Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STB9NK60ZT4

N-channel 600 V, 0.85 Ohm typ., 7 A Zener-protected SuperMESH(TM) Power MOSFET in D2PAK package
$ 1.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB9NK60ZT4.

Future Electronics

Datasheet19 pages14 years ago
Datasheet13 pages24 years ago

element14 APAC

Inventory History

3 month trend:
-25.93%

CAD Models

Download STMicroelectronics STB9NK60ZT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTB9NK50ZT4
STB9NK50ZT4 N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN D2PAK
STMicroelectronicsSTB6NK60ZT4
N-channel 600 V - 1 Ohm - 6 A - D2PAK Zener-Protected SuperMESH(TM) Power MOSFET
Single N-Channel 500 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 600 V 1.2 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel Power MOSFET, QFET®, 600 V, 7.5 A, 1.2 Ω, D2PAK
onsemiFQB7N60TM
N-Channel Power MOSFET, QFET®, 600 V, 7.4 A, 1 Ω, D2PAK

Descriptions

Descriptions of STMicroelectronics STB9NK60ZT4 provided by its distributors.

N-channel 600 V, 0.85 Ohm typ., 7 A Zener-protected SuperMESH(TM) Power MOSFET in D2PAK package
STB9NK60ZT4 N-CHANNEL MOSFET TRANSISTOR, 7 A, 600 V, 3-PIN D2PAK
Trans MOSFET N-CH 600V 7A 3-Pin(2+Tab) D2PAK Tube
MOSFET N-Channel 600V 7A 125W(Tc) 950mΩ@3.5A,10V 53nC@10V 1.11nF@25V D2PAK SMD 10.4mm × 9.35mm × 4.6mm
MOSFET, N CH, 600V, 7A, D2PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.5A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.85ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; Power Dissipation Pd: 125W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Current Id Max: 7A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Power MOSFET; Voltage Vds Typ: 600V; Voltage Vgs Max: 30V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics