Vishay IRFR9014TRPBF

Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - TO-252
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR9014TRPBF.

Farnell

Datasheet13 pages5 years ago
Datasheet11 pages10 years ago

TME

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+44.78%

Alternate Parts

Price @ 1000
$ 0.533
$ 0.36
$ 0.36
Stock
421,587
6,754
6,754
Authorized Distributors
6
5
5
Mount
Surface Mount
-
-
Case/Package
DPAK
TO-252
TO-252
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
5.1 A
5.1 A
5.1 A
Threshold Voltage
-
-
-
Rds On Max
500 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
-
-
Power Dissipation
2.5 W
-
-
Input Capacitance
270 pF
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

onsemiFQD7P06TM
P-Channel Power MOSFET, QFET®, -60 V, -5.4 A, 450 mΩ, DPAK
Trans MOSFET P-CH 50V 5.3A 3-Pin(2+Tab) DPAK / MOSFET P-CH 50V 5.3A DPAK
IRFR9010TRPBF P-channel MOSFET Transistor, 5.3 A, 50 V, 3-Pin TO-252 | Siliconix / Vishay IRFR9010TRPBF
IRFR9010 Series P-Channel 50 V 0.5 O 25 W Mosfet Surface Mount - TO-252-3
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, DPAK
N-Channel Power MOSFET, QFET®, 60 V, 10 A, 140 mΩ, DPAK

Descriptions

Descriptions of Vishay IRFR9014TRPBF provided by its distributors.

Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - TO-252
Trans MOSFET P-CH 60V 5.1A 3-Pin(2+Tab) DPAK T/R / MOSFET P-CH 60V 5.1A DPAK
IRFR9014TRPBF P-channel MOSFET Transistor, 5.1 A, 60 V, 3-Pin TO-252 | Siliconix / Vishay IRFR9014TRPBF
Power Field-Effect Transistor, 5.1A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric