onsemi FQD7P06TM

P-Channel Power MOSFET, QFET®, -60 V, -5.4 A, 450 mΩ, DPAK
$ 0.28
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD7P06TM.

Upverter

Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+7.72%

CAD Models

Download onsemi FQD7P06TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-19
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

N-Channel Power MOSFET, QFET®, 60 V, 10 A, 140 mΩ, DPAK
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, DPAK
P-Channel Power MOSFET, QFET®, -60 V, -12 A, 135 mΩ, DPAK
Trans MOSFET P-CH 50V 5.3A 3-Pin(2+Tab) DPAK / MOSFET P-CH 50V 5.3A DPAK
IRFR9010TRPBF P-CHANNEL MOSFET TRANSISTOR, 5.3 A, 50 V, 3-PIN TO-252
STMicroelectronicsSTD10P6F6
P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power MOSFET in DPAK package

Descriptions

Descriptions of onsemi FQD7P06TM provided by its distributors.

P-Channel Power MOSFET, QFET®, -60 V, -5.4 A, 450 mΩ, DPAK
Power Field-Effect Transistor, 5.4A I(D), 60V, 0.451ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, P-CH, -60V, -5.4A, TO-252-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -5.4A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.36ohm; Rds(on) Test Volt; Available until stocks are exhausted
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd