Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFR220TRLPBF

Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR220TRLPBF.

IHS

Datasheet13 pages4 years ago

Newark

TME

Inventory History

3 month trend:
-57.23%

Alternate Parts

Price @ 1000
$ 0.564
$ 0.583
$ 0.583
Stock
276,124
350,807
350,807
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
200 V
200 V
200 V
Continuous Drain Current (ID)
4.8 A
4.8 A
4.8 A
Threshold Voltage
-
-
-
Rds On Max
800 mΩ
800 mΩ
800 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2.5 W
2.5 W
2.5 W
Input Capacitance
260 pF
260 pF
260 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Transistor MOSFET N-CH 200V 4.8A 3-Pin (2+Tab) DPAK
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 5.5 A, 750 mΩ, DPAK
STMicroelectronicsSTD5N20LT4
MOSFET Transistor, N Channel, 2.5 A, 200 V, 650 mohm, 5 V, 2.5 V RoHS Compliant: Yes
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 3.8 A, 1.2 Ω, DPAK
onsemiFQD7P20TM
P-Channel Power MOSFET, QFET®, -200 V, -5.7 A, 690 mΩ, DPAK
Single P-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - DPAK (TO-252)

Descriptions

Descriptions of Vishay IRFR220TRLPBF provided by its distributors.

Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252
POWER MOSFET Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
2.5W(Ta),42W(Tc) 20V 4V@ 250µA 14nC@ 10 V 1individualNChannel 200V 800mΩ@ 2.9A,10V 4.8A 260pF@25V TO-252 SMD mount 6.73mm*6.22mm*2.38mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR220TRLPBF.