onsemi FQD7P20TM

P-Channel Power MOSFET, QFET®, -200 V, -5.7 A, 690 mΩ, DPAK
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD7P20TM.

IHS

Datasheet8 pages2 years ago

Newark

Farnell

Upverter

element14 APAC

Inventory History

3 month trend:
+27.20%

CAD Models

Download onsemi FQD7P20TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-12-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFQD9N25TM
MOSFET Transistor, N Channel, 7.4 A, 250 V, 0.33 ohm, 10 V, 5 V
onsemiFQD630TM
Trans MOSFET N-CH 200V 7A 3-Pin(2+Tab) DPAK T/R
onsemiFDD7N20TM
N-Channel Power MOSFET, UniFETTM, 200 V, 5 A, 690 mΩ, DPAK
onsemiFQD6P25TF
MOSFET P-CH 250V 4.7A DPAK / Trans MOSFET P-CH 250V 4.7A 3-Pin(2+Tab) DPAK T/R
Transistor MOSFET N-CH 200V 4.8A 3-Pin (2+Tab) DPAK
onsemiFDD6N20TM
N-Channel Power MOSFET, UniFETTM, 200V, 4.5A, 800mΩ, DPAK

Descriptions

Descriptions of onsemi FQD7P20TM provided by its distributors.

P-Channel Power MOSFET, QFET®, -200 V, -5.7 A, 690 mΩ, DPAK
FQD7P20TM Series -200 V -5.7 A 690 mOhm SMT P-Channel QFET Mosfet - DPAK-3
Trans MOSFET P-CH 200V 5.7A 3-Pin(2+Tab) DPAK T/R / MOSFET P-CH 200V 5.7A DPAK
Power MOSFET, P Channel, 200 V, 5.7 A, 0.69 ohm, TO-252 (DPAK), Surface Mount
Power Field-Effect Transistor, 5.7A I(D), 200V, 0.69ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Transistor; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:5.7mA; On Resistance, Rds(on):0.69ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:5V
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQD7P20TM.