Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQD7N20LTM

N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 5.5 A, 750 mΩ, DPAK
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD7N20LTM.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-3.44%

CAD Models

Download onsemi FQD7N20LTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-01-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFQD630TM
Trans MOSFET N-CH 200V 7A 3-Pin(2+Tab) DPAK T/R
N-Channel Power MOSFET, UniFETTM, 250V, 6.2A, 550mΩ, DPAK
Single N-Channel 500 V 3 O 19 nC Surface Mount Power Mosfet - TO-252 (DPAK)
Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - DPAK (TO-252)
Single N-Channel 100 V 0.27 Ohms Surface Mount Power Mosfet - TO-252
STMicroelectronicsSTD8NM60ND
Mosfet Transistor, N Channel, 7 A, 600 V, 0.59 Ohm, 10 V, 4 V Rohs Compliant: Yes

Descriptions

Descriptions of onsemi FQD7N20LTM provided by its distributors.

N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 5.5 A, 750 mΩ, DPAK
N-Channel MOSFET, 200V, 5.5A, 750mR, Logic Level, DPAK
Trans MOSFET N-CH 200V 5.5A 3-Pin(2+Tab) DPAK T/R
Avnet Japan
TAPE REEL/N-CH/LL/200V/5.5A/0.75OHM@VGS=10V/0.78OHM@VGS=5V
MOSFETs N-Channel QFET MOSFET 200V, 5.5A, 750mO
N-Ch MOSFET 200V 5.5A 750mΩ@2.75A,10V 20V 2V@250µA 9nC@5V 500pF@25V 2.5W(Ta) 45W(Tc) TO-252AA SMD 6.73mm×6.22mm×2.39mm
场效应管, MOSFET, N沟道, 200V, 5.5A, 150度 C, 45W;
Power Field-Effect Transistor, 5.5A I(D), 200V, 0.78ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
POWER FIELD-EFFECT TRANSISTOR, 5
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd