Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFR214TRRPBF

Mosfet N-ch 250V 2.2A Dpak
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR214TRRPBF.

IHS

Datasheet13 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.557
Stock
322,943
362,480
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
Drain to Source Voltage (Vdss)
250 V
250 V
Continuous Drain Current (ID)
2.2 A
2.2 A
Threshold Voltage
-
-
Rds On Max
2 Ω
2 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
2.5 W
Input Capacitance
140 pF
140 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-11-04
LTD Date2025-05-04

Related Parts

MOSFET N-CH 200V 2.6A DPAK
Single N-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - TO-252
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 2.7A Tc 2.7A 2.5W 6ns
Diodes Inc.ZXMN20B28KTC
N-Channel 200 V 750 mO 8.1 nC Surface Mount Mosfet - TO-252
onsemiRFP8P05
Tube Through Hole P-Channel Single Mosfet Transistor 8A Tc 3.1A 2.5W 20ns
MOSFET P-CH 200V 3.6A DPAK

Descriptions

Descriptions of Vishay IRFR214TRRPBF provided by its distributors.

MOSFET N-CH 250V 2.2A DPAK
Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET N-CHANNEL 250V
TO-252-3 MOSFETs ROHS
N-CH SINGLE 250V TO252
250V N-CH HEXFET D-PAK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric