What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay IRFR9220TRRPBF

Mosfet P-ch 200V 3.6A Dpak
$ 0.979
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR9220TRRPBF.

IHS

Datasheet13 pages4 years ago
Datasheet11 pages14 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MOSFET N-CH 200V 3.8A DPAK
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 2.7A Tc 2.7A 2.5W 6ns
MOSFET N-CH 200V 2.6A DPAK
Single N-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - TO-252
onsemiRFP8P05
Tube Through Hole P-Channel Single Mosfet Transistor 8A Tc 3.1A 2.5W 20ns
onsemiFDD6N20TF
Power Field-Effect Transistor, 4.5A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Vishay IRFR9220TRRPBF provided by its distributors.

MOSFET P-CH 200V 3.6A DPAK
Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
2.5W(Ta)£¬42W(Tc) 20V 4V@ 250¦ÌA 20nC@ 10 V 1individualPChannel 200V 1.5¦¸@ 2.2A,10V 3.6A 340pF@25V TO-252 SMD mount
PCHAN, TO-252AA, 200V IRFR9220TRRPBF

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric