Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZXMN20B28KTC

N-Channel 200 V 750 mO 8.1 nC Surface Mount Mosfet - TO-252
$ 0.554
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN20B28KTC.

IHS

Datasheet8 pages4 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-35.79%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-13
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

InfineonIRFR220NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 600 Milliohms;ID 5A;D-Pak (TO-252AA);PD 43W
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 600 Milliohms;ID 5A;D-Pak (TO-252AA);PD 43W
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 600 Milliohms;ID 5A;D-Pak (TO-252AA);PD 43W
MOSFET N-CH 200V 2.6A DPAK
Single N-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - TO-252
Trans MOSFET N-CH 200V 2.7A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Diodes Inc. ZXMN20B28KTC provided by its distributors.

N-Channel 200 V 750 mO 8.1 nC Surface Mount Mosfet - TO-252
Trans MOSFET N-CH 200V 2.3A 3-Pin(2+Tab) TO-252 T/R
N-CHANNEL ENHANCEMENT MODE MOSFET, 200 V, RoHS
Diodes Inc SCT
MOSFET N-Channel 200V 2.3A TO252
DiodesZetex NChannel EnhancedMOSTube, Vds=200 V, 2.3 A, DPAK (TO-252)encapsulation, surface mount, 3Pin
Power Field-Effect Transistor, 1.5A I(D), 200V, 0.78ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 200V, 1.5A, TO-252;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated