Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi IRLR210ATM

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 2.7A Tc 2.7A 2.5W 6ns
$ 0.617
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi IRLR210ATM.

Upverter

Technical Drawing1 page7 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-10-20
LTD Date2008-04-20

Related Parts

N-Channel Power MOSFET, QFET®, 250 V, 3 A, 1.75 Ω, DPAK
onsemiFQD4N25TM
Trans MOSFET N-CH 250V 3A 3-Pin(2+Tab) DPAK T/R
MOSFET N-CH 200V 2.6A DPAK
Single N-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - TO-252
Diodes Inc.ZXMN20B28KTC
N-Channel 200 V 750 mO 8.1 nC Surface Mount Mosfet - TO-252
onsemiFQD4P25TF
MOSFET P-CH 250V 3.1A DPAK

Descriptions

Descriptions of onsemi IRLR210ATM provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 2.7A Tc 2.7A 2.5W 6ns
Trans MOSFET N-CH 200V 2.7A 3-Pin(2+Tab) DPAK T/R
2.5W(Ta),21W(Tc) 2V@ 250µA 9nC@ 5V 1individualNChannel 200V 1.5Ω@ 1.35A,5V 240pF@25V DPAK SMD mount
Power Field-Effect Transistor, 2.7A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFETs 200V N-Channel a-FET Logic Level

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd