Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZXMS6005DGTA

ZXMS6005D 60 V 2 A N-Ch Self Protected Enhancement Mode INTELLIFET®Mosfet-SOT223
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMS6005DGTA.

IHS

Datasheet8 pages7 years ago

HQonline

Diodes Inc SCT

TME

Inventory History

3 month trend:
+426%

CAD Models

Download Diodes Inc. ZXMS6005DGTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.ZXMP6A13GTA
Power MOSFET, Enhancement Mode, P Channel, 60 V, 1.7 A, 0.39 ohm, SOT-223, Surface Mount
Infineon N-Ch Enhancement MOSFET SIPMOS Series, Vds=60V, 2.6A, SOT-223, SMD, 3-Pin
onsemiNDT2955
Transistor MOSFET P-Channel 60V 2.5A 3W (Ta) Surface Mount SOT-223-4
Diodes Inc.ZXMS6005SGTA
Power MOSFET, Enhancement Mode, N Channel, 60 V, 2 A, 0.2 ohm, SOT-223, Surface Mount
Diodes Inc.ZXMS6006DGTA
Mosfet Transistor, N Channel, 2.8 A, 60 V, 0.075 Ohm, 5 V, 1 V
Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223

Descriptions

Descriptions of Diodes Inc. ZXMS6005DGTA provided by its distributors.

ZXMS6005D 60 V 2 A N-Ch Self Protected Enhancement Mode INTELLIFET®Mosfet-SOT223
DiodesZetex N-Channel IntelliFET MOSFET, Vds=70V, 2A, SOT-223, SMD, 3-Pin
Self Protected Low Side MOSFET 4-Pin(3+Tab) SOT-223 T/R
60 VOLT CHANNEL SELF PROTECTED ENHANCEMENT MODE INTELLIFET MOSFET Power Field-Effect Transistor, 60V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Tape & Reel (TR) Current Limiting (Fixed) Over Temperature Over Voltage e3 On/Off power distribution switch 6.55mm 60V 6mus 1.6A
MOSFET, N CH, W ESD, 60V, 2A, SOT223; Transistor Polarity:N Channel; Continuous Drain Current Id:2A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.15ohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:1.3W; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:4; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated