Vishay IRFBC40STRLPBF

MOSFET N-Ch 600V 6.2A 1.2Ω@3.7A, 10V 20V 4V@250µA 60nC@10V 1.3nF@25V 3.1W(Ta) 130W(Tc) D2PAK SMD
$ 2.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFBC40STRLPBF.

Newark

Datasheet11 pages5 years ago
Datasheet10 pages14 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet11 pages9 years ago
Datasheet10 pages13 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+60.24%

Alternate Parts

Price @ 1000
$ 2.277
$ 2
$ 2
Stock
107,310
69,013
69,013
Authorized Distributors
6
6
6
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
600 V
600 V
600 V
Continuous Drain Current (ID)
6.2 A
6.2 A
6.2 A
Threshold Voltage
-
4 V
4 V
Rds On Max
1.2 Ω
1.2 Ω
1.2 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.1 W
-
-
Input Capacitance
1.3 nF
1.3 nF
1.3 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-07-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

3.1W(Ta), 130W(Tc) 20V 4V@250µA 60nC@10V N-Ch 600V 1.2Ω@3.7A,10V 6.2A 1.3nF@25V D2PAK SMD
Single N-Channel 400 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK
Single N-Channel 500 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel Power MOSFET, QFET®, 600 V, 7.5 A, 1.2 Ω, D2PAK
onsemiFQB7N60TM
N-Channel Power MOSFET, QFET®, 600 V, 7.4 A, 1 Ω, D2PAK
STMicroelectronicsSTB9NK60ZT4
N-channel 600 V, 0.85 Ohm typ., 7 A Zener-protected SuperMESH(TM) Power MOSFET in D2PAK package

Descriptions

Descriptions of Vishay IRFBC40STRLPBF provided by its distributors.

MOSFET N-Ch 600V 6.2A 1.2Ω@3.7A,10V 20V 4V@250µA 60nC@10V 1.3nF@25V 3.1W(Ta) 130W(Tc) D2PAK SMD
Single N-Channel 600 V 1.2 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 600V 6.2A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 6.2A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric