Vishay IRFBC40SPBF

3.1W(Ta), 130W(Tc) 20V 4V@250µA 60nC@10V N-Ch 600V 1.2Ω@3.7A, 10V 6.2A 1.3nF@25V D2PAK SMD
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFBC40SPBF.

Newark

Datasheet11 pages5 years ago
Datasheet10 pages14 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet10 pages11 years ago
Datasheet10 pages29 years ago

element14 APAC

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-1.67%

Alternate Parts

Price @ 1000
$ 2
$ 2.156
$ 2.156
Stock
66,900
94,871
94,871
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
600 V
600 V
600 V
Continuous Drain Current (ID)
6.2 A
6.2 A
6.2 A
Threshold Voltage
4 V
-
-
Rds On Max
1.2 Ω
1.2 Ω
1.2 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
-
3.1 W
3.1 W
Input Capacitance
1.3 nF
1.3 nF
1.3 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single N-Channel 400 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK
Single N-Channel 500 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK-3
IRF840S Series 500 V 850 mOhm 3.1 W 63 nC N-Channel MOSFET - D2PAK
STMicroelectronicsSTB9NK60ZT4
N-channel 600 V, 0.85 Ohm typ., 7 A Zener-protected SuperMESH(TM) Power MOSFET in D2PAK package
N-Channel Power MOSFET, QFET®, 600 V, 7.5 A, 1.2 Ω, D2PAK
onsemiFQB7N60TM
N-Channel Power MOSFET, QFET®, 600 V, 7.4 A, 1 Ω, D2PAK

Descriptions

Descriptions of Vishay IRFBC40SPBF provided by its distributors.

3.1W(Ta), 130W(Tc) 20V 4V@250µA 60nC@10V N-Ch 600V 1.2Ω@3.7A,10V 6.2A 1.3nF@25V D2PAK SMD
HEXFET® Power MOSFET | MOSFET N-CH 600V 6.2A D2PAK
Single-Gate MOSFET Transistors N-Chan 600V 6.2 Amp
Power Field-Effect Transistor, 6.2A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
NCHAN, SMD-220, 600V IRFBC40SPBF
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:600V; Continuous Drain Current, Id:6.2A; On Resistance, Rds(on):1.2ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2-PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFBC40SPBF.