Vishay IRF840SPBF

Single N-Channel 400 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF840SPBF.

Newark

Datasheet9 pages5 years ago
Datasheet10 pages14 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago

Upverter

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
+30.55%

CAD Models

Download Vishay IRF840SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-02-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Single N-Channel 500 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK-3
IRF840S Series 500 V 850 mOhm 3.1 W 63 nC N-Channel MOSFET - D2PAK
Single N-Channel 500 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 500V 9A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB9NK50ZT4
STB9NK50ZT4 N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN D2PAK
STMicroelectronicsSTB10NK60ZT4
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 115W; -55+150 deg.C; SMD; TO263 (D2PAK)

Descriptions

Descriptions of Vishay IRF840SPBF provided by its distributors.

Single N-Channel 400 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK
Trans MOSFET N-CH 500V 8A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
N Channel Mosfet, 500V, 8A, D2-Pak; Transistor Polarity:n Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:8A; On Resistance Rds(On):0.85Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V Rohs Compliant: No
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 8 / Drain-Source Voltage (Vds) V = 500 / ON Resistance (Rds(on)) mOhm = 850 / Gate-Source Voltage V = 20 / Fall Time ns = 20 / Rise Time ns = 23 / Turn-OFF Delay Time ns = 49 / Turn-ON Delay Time ns = 14 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DDPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 125
MOSFET, N, 500V, 8A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:8A; Drain Source Voltage Vds:500V; On Resistance Rds(on):0.85ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Dissipation Pd:125W; Transistor Case Style:TO-263; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; Alternate Case Style:D2-PAK; Current Id Max:8A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1°C/W; Power Dissipation on 1" Sq. PCB:3.1W; Pulse Current Idm:32A; SMD Marking:IRF840S; Termination Type:Surface Mount Device; Voltage Vds:500V; Voltage Vds Typ:500V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF840SPBF.