Vishay IRFBC40LCPBF

Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-220AB
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFBC40LCPBF.

IHS

Datasheet7 pages3 years ago

Arrow Electronics

_legacy Avnet

Future Electronics

Farnell

Inventory History

3 month trend:
-15.13%

CAD Models

Download Vishay IRFBC40LCPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP8N60C
Power MOSFET, N-Channel, QFET®, 600 V, 7.5 A, 1.2 Ω, TO-220
Transistor MOSFET N-CH 500V 8A 3-Pin (3+Tab) TO-220AB
onsemiFQP5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220
onsemiFCP7N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, TO-220

Descriptions

Descriptions of Vishay IRFBC40LCPBF provided by its distributors.

Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-220AB
MOSFET, POWER, N-CH, VDSS 600V, RDS(ON) 1.2 OHMS, ID 6.2A, TO-220AB, PD 125W, VGS+/-30V
Trans MOSFET N-CH 600V 6.2A 3-Pin (3+Tab) TO-220AB
N-Ch MOSFET 600V 6.2A 1.2Ω@3.7A,10V 125W(Tc) 30V 4V@250µA 39nC@10V 1.1nF@25V TO-220AB, TH, 9.01mm H
Power Field-Effect Transistor, 6.2A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 600V, 6.2A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:6.2A; Drain Source Voltage Vds:600V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:125W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:6.2A; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1°C/W; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:125W; Power Dissipation Pd:125W; Pulse Current Idm:25A; Termination Type:Through Hole; Turn Off Time:17ns; Turn On Time:20ns; Voltage Vds Typ:600V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric