Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQP5N60C

Power Mosfet, N-channel, Qfet®, 600 V, 4.5 A, 2.5 Ω, TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP5N60C.

Upverter

Technical Drawing1 page7 years ago

IHS

Farnell

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQP5N60C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-07-25
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFQP6N60C
Power MOSFET, N-Channel, QFET®, 600 V, 5.5 A, 2.0 Ω, TO-220
Single N-Channel 600 V 2.2 Ohms Flange Mount Power Mosfet - TO-220AB
Single N-Channel 500 V 1.4 Ohms Flange Mount Power Mosfet - TO-220-3
InfineonIRFB812PBF
MOSFET N CH 500V 3.6A TO220AB N-Channel 500 V 3.6A (Tc) 78W (Tc) Through Hole TO-220AB
onsemiFQP5N50C
Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220 Rail
onsemiFDP5N50
Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi FQP5N60C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220
N-Channel 600 V 2.5 Ohm Through Hole Mosfet - TO-220
N CHANNEL MOSFET, 600V, 4.5A TO-220; Tra; Transistor Polarity:N Channel; Continuous Drain Current Id:4.5A; Source Voltage Vds:600V; On
Power Field-Effect Transistor, 4.5A I(D), 600V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP5N60C.