Vishay IRF9630PBF

Single P-Channel 200 V 0.8 Ohm Flange Mount Power Mosfet - TO-220AB
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9630PBF.

IHS

Datasheet7 pages3 years ago

Arrow Electronics

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-58.11%

CAD Models

Download Vishay IRF9630PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayIRF730PBF
Transistor MOSFET N-CH 400V 5.5A 3-Pin (3+Tab) TO-220AB
VishayIRF634PBF
Single N-Channel 250 V 0.45 Ohms Flange Mount Power Mosfet - TO-220AB
InfineonIRFZ34NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 29A;TO-220AB;PD 68W;VGS +/-20V
Single P-Channel 100 V 0.6 Ohms Flange Mount Power Mosfet - TO-220AB
InfineonIRF630NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.3Ohm;ID 9.3A;TO-220AB;PD 82W;VGS +/-20V
InfineonBUZ73A
5.5 A 200 V 0.6 ohm N-CHANNEL Si POWER MOSFET TO-220AB

Descriptions

Descriptions of Vishay IRF9630PBF provided by its distributors.

Single P-Channel 200 V 0.8 Ohm Flange Mount Power Mosfet - TO-220AB
Trans MOSFET P-CH 200V 6.5A 3-Pin (3+Tab) TO-220AB
Vishay P-Channel MOSFET, Vds=200 V, 6.5 A, TO-220AB, TH, 3-Pin
Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
TRANSISTOR, MOSFET, POLARITY P; Transistor Polarity:P Channel; Continuous Drain Current Id:-6.5A; Drain Source Voltage Vds:-200V; On Resistance Rds(on):800mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:74W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:-6.5A; Package / Case:TO-220AB; Power Dissipation Pd:74W; Termination Type:Through Hole; Voltage Vds Typ:-200V; Voltage Vgs Max:-20V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 9630 PBF
  • IRF9630PBF.