Vishay IRF730PBF

Transistor MOSFET N-CH 400V 5.5A 3-Pin (3+Tab) TO-220AB
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF730PBF.

IHS

Datasheet7 pages2 years ago
Datasheet9 pages14 years ago

Upverter

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+33.98%

CAD Models

Download Vishay IRF730PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

VishayIRF830PBF
Single N-Channel 500 V 1.5 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 400 V 1 Ohm Flange Mount Power MosFet - TO-220AB
onsemiFQP6N40C
Power MOSFET, N-Channel, QFET®, 400 V, 6 A, 1.0 Ω, TO-220
MOSFET, N-CH, 400V, 6A, TO-220AB; Transistor Polarity:N Channel; Continuous Drai
onsemiFQP6N40CF
Power MOSFET, N-Channel, QFET®, FRFET®, 400 V, 6 A, 1.0 Ω, TO-220
TO-220AB, SINGLE, N-CH, 150V, 42MOHM ULTRAFET TRENCH MOSFET

Descriptions

Descriptions of Vishay IRF730PBF provided by its distributors.

Transistor MOSFET N-CH 400V 5.5A 3-Pin (3+Tab) TO-220AB
74W(Tc) 20V 4V@250µA 38nC@10V N-Ch MOSFET 400V 1Ω@3.3A,10V 5.5A 700pF@25V TO-220AB TH 9.01mm H
Single N-Channel 400 V 1 Ohms Flange Mount Power Mosfet - TO-220-3
N CHANNEL MOSFET, 400V, 5.5A TO-220; Tra; Transistor Polarity:N Channel; Continuous Drain Current Id:5.5A;
Power MOSFET, N Channel, 400 V, 5.5 A, 1 ohm, TO-220AB, Through Hole
Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 400V, 5.5A To-220; Channel Type:N Channel; Drain Source Voltage Vds:400V; Continuous Drain Current Id:5.5A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: No |Vishay IRF730PBF.
MOSFET, N, 400V, 5.5A, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:400V; Current, Id Cont:5.5A; Resistance, Rds On:1ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220AB; Termination Type:Through Hole; Current, Idm Pulse:22A; Power Dissipation:74W; Power, Pd:74W; Thermal Resistance, Junction to Case A:1.7°C/W; Voltage, Vds Max:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 730 PBF
  • IRF730-PBF
  • IRF730PBF.