Infineon BUZ73A

5.5 A 200 V 0.6 Ohm N-channel Si Power Mosfet TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BUZ73A.

IHS

Datasheet10 pages21 years ago

element14

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1984-10-10
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-02-28
LTD Date2011-08-31

Related Parts

VishayIRF620PBF
Single N-Channel 200 V 0.8 Ohms Flange Mount Power Mosfet - TO-220AB
VishayIRF610PBF
Single N-Channel 200 V 1.5 Ohms Flange Mount Power Mosfet - TO-220AB
InfineonIRF630NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.3Ohm;ID 9.3A;TO-220AB;PD 82W;VGS +/-20V
onsemiFQP4N20L
Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 3.8 A, 1.35 Ω, TO-220
VishayIRF634PBF
Single N-Channel 250 V 0.45 Ohms Flange Mount Power Mosfet - TO-220AB
InfineonIRF640NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;TO-220AB;PD 150W;VGS +/-20V

Descriptions

Descriptions of Infineon BUZ73A provided by its distributors.

5.5 A 200 V 0.6 ohm N-CHANNEL Si POWER MOSFET TO-220AB
SIPMOS POWER TRANSISTOR Power Field-Effect Transistor, 5.5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:5.5A; On Resistance, Rds(on):0.6ohm; Package/Case:TO-220AB; Power Dissipation, Pd:40W; Current, Idm pulse:22A; Drain-Source Breakdown Voltage:200V ;RoHS Compliant: Yes
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:5.5A; Drain Source Voltage Vds:200V; On Resistance Rds(on):600mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:40W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:5.5A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:40W; Power Dissipation Pd:40W; Power Dissipation Ptot Max:40W; Pulse Current Idm:22A; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUZ73A.