Infineon IRF630NPBF

$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF630NPBF.

Newark

Datasheet11 pages16 years ago
Datasheet11 pages22 years ago

element14 APAC

IHS

Factory Futures

iiiC

Inventory History

3 month trend:
+11.31%

CAD Models

Download Infineon IRF630NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2012-08-25
LTD Date2013-02-25

Related Parts

VishayIRF630PBF
MOSFET N-CH 200V 9A TO-220AB / Trans MOSFET N-CH 200V 9A 3-Pin(3+Tab) TO-220AB
onsemiFQP10N20C
N-Channel Power MOSFET, QFET®, 200 V, 9.5 A, 360 mΩ, TO-220
VishayIRF644PBF
Single N-Channel 250 V 0.28 Ohms Flange Mount Power Mosfet - TO-220AB
VishayIRF634PBF
Single N-Channel 250 V 0.45 Ohms Flange Mount Power Mosfet - TO-220AB
InfineonIRF640NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;TO-220AB;PD 150W;VGS +/-20V
InfineonIRFB4020PBF
200V Single N-Channel Digital Audio HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS

Descriptions

Descriptions of Infineon IRF630NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.3Ohm;ID 9.3A;TO-220AB;PD 82W;VGS +/-20V
Transistor: N-MOSFET; unipolar; 200V; 9A; 0.4ohm; 0.57W; -55+150 deg.C; THT; TO220
Trans MOSFET N-CH Si 200V 9.3A Automotive 3-Pin(3+Tab) TO-220AB Tube
Single N-Channel 200 V 0.3 Ohm 35 nC HEXFET® Power Mosfet - TO-220-3
200V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 200 V, 9.3 A, 0.3 ohm, TO-220AB, Through Hole
Infineon N-Channel MOSFET HEXFET Vds=200V Id=9.3A TO-220AB TH 3-Pin
200V 9.3A 82W 300m´Î@10V5.4A 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 36 W
Power Field-Effect Transistor, 9.3A I(D), 200V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 200V, 9.3A, To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:9.3A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon Technologies IRF630NPBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 200V, 9.5A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:9.3A; Drain Source Voltage Vds:200V; On Resistance Rds(on):300mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:82W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:9.3A; Junction to Case Thermal Resistance A:1.83°C/W; Package / Case:TO-220AB; Power Dissipation Pd:82W; Power Dissipation Pd:82W; Pulse Current Idm:37A; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 630N
  • 630NPBF
  • IRF630N
  • IRF630NPBF.
  • SP001564792