Vishay IRF9520PBF

Single P-Channel 100 V 0.6 Ohms Flange Mount Power Mosfet - TO-220AB
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9520PBF.

IHS

Datasheet7 pages3 years ago

Arrow Electronics

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
+52.63%

CAD Models

Download Vishay IRF9520PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayIRF510PBF
Single N-Channel 100 V 0.54 Ohms Flange Mount Power Mosfet - TO-220-3
VishayIRF520PBF
Single N-Channel 100 V 0.27 Ohms Flange Mount Power Mosfet - TO-220-3
InfineonIRF520NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.2Ohm;ID 9.7A;TO-220AB;PD 48W;VGS +/-20V
VishayIRL510PBF
Transistor MOSFET N-CH 100V 5.6A 3-Pin (3+Tab) TO-220AB
InfineonIRF530NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 90Milliohms;ID 17A;TO-220AB;PD 70W;gFS 12S
InfineonIRL520NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.18Ohm;ID 10A;TO-220AB;PD 48W;VGS +/-16V

Descriptions

Descriptions of Vishay IRF9520PBF provided by its distributors.

Single P-Channel 100 V 0.6 Ohms Flange Mount Power Mosfet - TO-220AB
Trans MOSFET P-CH 100V 6.8A 3-Pin(3+Tab) TO-220AB / MOSFET P-CH 100V 6.8A TO-220AB
Power MOSFET, P Channel, 100 V, 6 A, 0.6 ohm, TO-220AB, Through Hole
Vishay P-channel power MOSFET, -100 V, -6.8 A, TO-220, IRF9520PBF
Power Field-Effect Transistor, 6.8A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
P Channel Mosfet, -100V, -6.8A, To-220; Channel Type:P Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:6.8A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Msl:- Rohs Compliant: No |Vishay IRF9520PBF.
MOSFET, P, TO-220; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-100V; Current, Id Cont:6A; Resistance, Rds On:0.6ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-4V; Case Style:TO-220AB; Termination Type:Through Hole; Current, Idm Pulse:24A; Lead Spacing:2.54mm; No. of Pins:3; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation:40W; Power, Pd:40W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 9520 PBF
  • IRF9520PBF.