Vishay IRF740PBF

Trans MOSFET N-CH 400V 10A 3-Pin(3+Tab) TO-220AB / MOSFET N-CH 400V 10A TO-220AB
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF740PBF.

IHS

Datasheet7 pages3 years ago
Datasheet9 pages14 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+6.08%

CAD Models

Download Vishay IRF740PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

onsemiFQP11N40C
N-Channel Power MOSFET, QFET®, 400 V, 10.5 A, 530 mΩ, TO-220
Transistor MOSFET N-CH 400V 10A 3-Pin (3+Tab) TO-220AB
onsemiIRF740B
Trans MOSFET N-CH 400V 10A 3-Pin (3+Tab) TO-220AB Rail
VishayIRF840PBF
IRF840PBF N-CHANNEL MOSFET TRANSISTOR, 8 A, 500 V, 3-PIN TO-220AB
Single N-Channel 500 V 0.52 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP9N30
Power MOSFET, N-Channel, QFET®, 300 V, 9 A, 450 mΩ, TO-220

Descriptions

Descriptions of Vishay IRF740PBF provided by its distributors.

Trans MOSFET N-CH 400V 10A 3-Pin(3+Tab) TO-220AB / MOSFET N-CH 400V 10A TO-220AB
Single N-Channel 400 V 550 mO 63 nC Power Mosfet - TO-220-3 (TO-220AB)
Power MOSFET, N Channel, 400 V, 10 A, 0.55 ohm, TO-220AB, Through Hole
Vishay N-Channel MOSFET, Vds=400V, 10A, TO-220AB, TH, 3-Pin
MOSFET, N, 400V, 10A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Source Voltage Vds:400V; On Resistance
Power Field-Effect Transistor, 10A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
TRANSISTOR,MOSFET, POLARITY N; Transistor Type:MOSFET; Transistor Polarity:N-Channel; Voltage, Vds Typ:400V; Current, Id Cont:10A; Resistance, Rds On:0.55ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220AB; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 740 PBF
  • IRF740-PBF
  • IRF740PBF.
  • IRF740PBF..