Vishay IRF830ASTRLPBF

N-Channel 500 V 3.1 W 24 nC Power Mosfet Surface Mount - D2PAK
$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF830ASTRLPBF.

IHS

Datasheet10 pages5 years ago
Datasheet10 pages14 years ago

_legacy Avnet

Future Electronics

Verical

Inventory History

3 month trend:
-9.47%

CAD Models

Download Vishay IRF830ASTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.025
$ 1.02
Stock
158,333
41,333
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
500 V
500 V
Continuous Drain Current (ID)
5 A
5 A
Threshold Voltage
-
-
Rds On Max
1.4 Ω
1.4 Ω
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
3.1 W
3.1 W
Input Capacitance
620 pF
620 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single N-Channel 500 V 1.4 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel Power MOSFET, QFET®, 500 V, 5 A, 1.4 Ω, D2PAK
Trans MOSFET N-CH 400V 5.5A 3-Pin(2+Tab) D2PAK
MOSFET N-CH 400V 5.5A D2PAK
N-Channel Power MOSFET, QFET®, 400 V, 6 A, 1.0 Ω, D2PAK
STMicroelectronicsSTB5NK50ZT4
Mosfet Transistor, N Channel, 4.4 A, 500 V, 1.22 Ohm, 10 V, 3.75 V Rohs Compliant: Yes

Descriptions

Descriptions of Vishay IRF830ASTRLPBF provided by its distributors.

N-Channel 500 V 3.1 W 24 nC Power Mosfet Surface Mount - D2PAK
Trans MOSFET N-CH 500V 5A 3-Pin(2+Tab) D2PAK T/R
N-Channel MOSFET, 500V, 5A, 1.4R, D2PAK, Surface Mount
Power Field-Effect Transistor, 5A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
74W(Tc) 30V 4.5V@ 250µA 24nC@ 10 V 1individualNChannel 500V 1.4Ω@ 3A,10V 5A 620pF@25V D2PAK,TO-263 SMD mount 10.67mm*9.65mm*4.83mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric