Vishay IRF730ASPBF

Trans MOSFET N-CH 400V 5.5A 3-Pin(2+Tab) D2PAK
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF730ASPBF.

Farnell

Datasheet10 pages5 years ago

IHS

Newark

Inventory History

3 month trend:
-70.24%

Alternate Parts

Price @ 1000
$ 1.11
$ 1.07
$ 1.07
Stock
178,544
44,665
44,665
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
400 V
400 V
400 V
Continuous Drain Current (ID)
5.5 A
5.5 A
5.5 A
Threshold Voltage
4.5 V
-
-
Rds On Max
1 Ω
1 Ω
1 Ω
Gate to Source Voltage (Vgs)
30 V
30 V
30 V
Power Dissipation
74 W
74 W
74 W
Input Capacitance
600 pF
600 pF
600 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

MOSFET N-CH 400V 5.5A D2PAK
N-Channel Power MOSFET, QFET®, 400 V, 6 A, 1.0 Ω, D2PAK
N-Channel Power MOSFET, QFET®, 500 V, 5 A, 1.4 Ω, D2PAK
STMicroelectronicsSTB5NK50ZT4
Mosfet Transistor, N Channel, 4.4 A, 500 V, 1.22 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
Single N-Channel 500 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK-3
STMicroelectronicsSTB9NK50ZT4
STB9NK50ZT4 N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN D2PAK

Descriptions

Descriptions of Vishay IRF730ASPBF provided by its distributors.

Trans MOSFET N-CH 400V 5.5A 3-Pin(2+Tab) D2PAK
POWER MOSFET Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, 400V, 5.5A, D2-PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 5.5A; Drain Source Voltage Vds: 400V; On Resistance Rds(on): 1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4.5V; Power D

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF730ASPBF.