onsemi FQB6N40CTM

N-Channel Power MOSFET, QFET®, 400 V, 6 A, 1.0 Ω, D2PAK
$ 0.599
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB6N40CTM.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQB6N40CTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-10-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Trans MOSFET N-CH 400V 5.5A 3-Pin(2+Tab) D2PAK
MOSFET N-CH 400V 5.5A D2PAK
N-Channel Power MOSFET, QFET®, 500 V, 5 A, 1.4 Ω, D2PAK
STMicroelectronicsSTB9NK50ZT4
STB9NK50ZT4 N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN D2PAK
STMicroelectronicsSTB5NK50ZT4
Mosfet Transistor, N Channel, 4.4 A, 500 V, 1.22 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
Single N-Channel 500 V 1.4 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of onsemi FQB6N40CTM provided by its distributors.

N-Channel Power MOSFET, QFET®, 400 V, 6 A, 1.0 Ω, D2PAK
73W(Tc) 4V@ 250µA 20nC@ 10V 1individualNChannel 400V 1Ω@ 3A,10V 625pF@25V D2PAK SMD mount
N-Channel 400 V 1 Ohm Surface Mount Mosfet - D2PAK-3
Trans MOSFET N-CH 400V 6A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 6A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for highefficiency switched mode power supplies, electronic lamp ballasts based on half bridge topology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd