onsemi FQP9N30

Power MOSFET, N-Channel, QFET®, 300 V, 9 A, 450 mΩ, TO-220
$ 0.569
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP9N30.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-23.65%

CAD Models

Download onsemi FQP9N30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-09-13
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

VishayIRF634PBF
Single N-Channel 250 V 0.45 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP9P25
P-Channel 250 V 0.62 Ohm Through Hole Mosfet - TO-220-3
onsemiFQP14N30
N-Channel Power MOSFET, QFET®, 300 V, 14.4 A, 290 mΩ, TO-220
onsemiFQP6N25
MOSFET N-CH 250V 5.5A TO-220
onsemiFDP33N25
N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, TO-220
VishayIRF644PBF
Single N-Channel 250 V 0.28 Ohms Flange Mount Power Mosfet - TO-220AB

Descriptions

Descriptions of onsemi FQP9N30 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 300 V, 9 A, 450 mΩ, TO-220
Trans MOSFET N-CH 300V 9A 3-Pin (3+Tab) TO-220 Rail
Power Field-Effect Transistor, 9A I(D), 300V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
98W(Tc) 30V 5V@ 250µA 22nC@ 10V 1individualNChannel 300V 450mΩ@ 4.5A,10V 9A 750pF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N-CH, 300V, 9A, TO-220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:300V; On Resistance Rds(on):0.35ohm; Rds(on) Test Voltage Vgs:10V; Threshold Vol
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor®’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP9N30.