Vishay IRF840ASPBF

Single N-Channel 500 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK-3
$ 1.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF840ASPBF.

Newark

Datasheet10 pages5 years ago
Datasheet10 pages14 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago

Farnell

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-5.75%

CAD Models

Download Vishay IRF840ASPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-07-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - D2PAK-3
STMicroelectronicsSTB9NK50ZT4
STB9NK50ZT4 N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN D2PAK
Single N-Channel 600 V 0.75 Ohms Surface Mount Power Mosfet - D2PAK-3
STMicroelectronicsSTB10NK60ZT4
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 115W; -55+150 deg.C; SMD; TO263 (D2PAK)
STMicroelectronicsSTB11NK40ZT4
N-Channel 400V - 0.49 Ohm - 9A - D2PAK Zener-Protected SuperMESH(TM) POWER MOSFET
Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of Vishay IRF840ASPBF provided by its distributors.

Single N-Channel 500 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK-3
POWER MOSFET Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor Polarity:n Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:8A; On Resistance Rds(On):0.85Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. Of Pins:3Pinsrohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF840ASPBF.