Vishay IRF730

Power Field-Effect Transistor, 5.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF730.

IHS

Datasheet8 pages11 years ago
Datasheet4 pages26 years ago

RS (Formerly Allied Electronics)

DigiKey

_legacy Avnet

iiiC

CAD Models

Download Vishay IRF730 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1983-08-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-11-20
LTD Date2016-05-20

Related Parts

VishayIRF730PBF
Transistor MOSFET N-CH 400V 5.5A 3-Pin (3+Tab) TO-220AB
Single N-Channel 400 V 1 Ohm Flange Mount Power MosFet - TO-220AB
onsemiFQP6N40C
Power MOSFET, N-Channel, QFET®, 400 V, 6 A, 1.0 Ω, TO-220
onsemiFQP6N40CF
Power MOSFET, N-Channel, QFET®, FRFET®, 400 V, 6 A, 1.0 Ω, TO-220
VishayIRF830PBF
Single N-Channel 500 V 1.5 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFDP7N50
N-Channel Power MOSFET, UniFETTM, 500 V, 7 A, 900 mΩ, TO-220

Descriptions

Descriptions of Vishay IRF730 provided by its distributors.

Power Field-Effect Transistor, 5.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 400V 5.5A 3-Pin (3+Tab) TO-220AB
Single-Gate MOSFET Transistors 400V Sgl N-Channel HEXFET
Vishay IRF730 MOSFET N Channel 5.5A 400V TO220
74W(Tc) 20V 4V@ 250µA 38nC@ 10 V 1individualNChannel 400V 1Ω@ 3.3A,10V 700pF@25V TO-220AB Through hole mounting

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric