Vishay IRF730APBF

Single N-Channel 400 V 1 Ohm Flange Mount Power MosFet - TO-220AB
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF730APBF.

IHS

Datasheet7 pages3 years ago
Datasheet9 pages14 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.99%

CAD Models

Download Vishay IRF730APBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-07-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiFQP6N40C
Power MOSFET, N-Channel, QFET®, 400 V, 6 A, 1.0 Ω, TO-220
VishayIRF730PBF
Transistor MOSFET N-CH 400V 5.5A 3-Pin (3+Tab) TO-220AB
onsemiFQP6N40CF
Power MOSFET, N-Channel, QFET®, FRFET®, 400 V, 6 A, 1.0 Ω, TO-220
Single N-Channel 500 V 1.4 Ohms Flange Mount Power Mosfet - TO-220-3
MOSFET, N-CH, 400V, 6A, TO-220AB; Transistor Polarity:N Channel; Continuous Drai
onsemiFDP7N50
N-Channel Power MOSFET, UniFETTM, 500 V, 7 A, 900 mΩ, TO-220

Descriptions

Descriptions of Vishay IRF730APBF provided by its distributors.

Single N-Channel 400 V 1 Ohm Flange Mount Power MosFet - TO-220AB
Trans MOSFET N-CH 400V 5.5A 3-Pin (3+Tab) TO-220AB
MOSFET N-CH 400V 5.5A TO-220AB | Siliconix / Vishay IRF730APBF
Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
74W(Tc) 30V 4.5V@ 250µA 22nC@ 10 V 1individualNChannel 400V 1Ω@ 3.3A,10V 5.5A 600pF@25V TO-220AB Through hole mounting 10.41mm*4.7mm*15.49mm
MOSFET, N, 400V, 5.5A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:5.5A; Drain Source Voltage Vds:400V; On Resistance Rds(on):1ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4.5V; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:5.5A; Junction to Case Thermal Resistance A:1.7°C/W; Package / Case:TO-220AB; Power Dissipation Pd:74W; Power Dissipation Pd:74W; Pulse Current Idm:22A; Termination Type:Through Hole; Voltage Vds Typ:400V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 730APBF
  • IRF730APBF.