onsemi FQP6N40CF

Power Mosfet, N-channel, Qfet®, Frfet®, 400 V, 6 A, 1.0 Ω, TO-220
$ 0.637
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP6N40CF.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQP6N40CF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-05-11
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFQP6N40C
Power MOSFET, N-Channel, QFET®, 400 V, 6 A, 1.0 Ω, TO-220
onsemiFQP5N50C
Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220 Rail
Single N-Channel 400 V 1 Ohm Flange Mount Power MosFet - TO-220AB
onsemiFDP7N50
N-Channel Power MOSFET, UniFETTM, 500 V, 7 A, 900 mΩ, TO-220
VishayIRF730PBF
Transistor MOSFET N-CH 400V 5.5A 3-Pin (3+Tab) TO-220AB
MOSFET, N-CH, 400V, 6A, TO-220AB; Transistor Polarity:N Channel; Continuous Drai

Descriptions

Descriptions of onsemi FQP6N40CF provided by its distributors.

Power MOSFET, N-Channel, QFET®, FRFET®, 400 V, 6 A, 1.0 Ω, TO-220
Transistor,mosfet,n-Channel,400V V(Br)Dss,6A I(D),to-220 Rohs Compliant: Yes |Onsemi FQP6N40CF
Power Field-Effect Transistor, 6A I(D), 400V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
73W(Tc) 30V 4V@ 250µA 20nC@ 10 V 1individualNChannel 400V 1.1Ω@ 3A,10V 6A 625pF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd