Vishay IRF820PBF

$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF820PBF.

IHS

Datasheet7 pages3 years ago
Datasheet9 pages14 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+72.86%

CAD Models

Download Vishay IRF820PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single N-Channel 600 V 4.4 Ohms Flange Mount Power Mosfet - TO-220-3
VishayIRF720PBF
Single N-Channel 400 V 1.8 Ohms Flange Mount Power Mosfet - TO-220-3
VishayIRF710PBF
Single N-Channel 400 V 3.6 Ohms Flange Mount Power Mosfet - TO-220AB
InfineonIRFB812PBF
MOSFET N CH 500V 3.6A TO220AB / Trans MOSFET N-CH 500V 3.6A 3-Pin(3+Tab) TO-220AB Tube
onsemiFQP5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220
onsemiFQP2N60C
Power MOSFET, N-Channel, QFET®, 600 V, 2 A, 4.7 Ω, TO-220

Descriptions

Descriptions of Vishay IRF820PBF provided by its distributors.

Single N-Channel 500 V 3 Ohms Flange Mount Power Mosfet - TO-220AB
Power MOSFET, N Channel, 500 V, 2.5 A, 3 ohm, TO-220AB, Through Hole
Vishay N channel power MOSFET, 500 V, 2.5 A, TO-220, IRF820-PBF
Power Field-Effect Transistor, 2.5A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 500V, 2.5A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:2.5A; Drain Source Voltage Vds:500V; On Resistance Rds(on):3ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:2.5A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:2.5°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:40W; Power Dissipation Pd:40W; Pulse Current Idm:10A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF820-PBF
  • IRF820PBF.