Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRF720

Tube Through Hole N-Channel Single Mosfet Transistor 3.3A Tc 3.3A 50W 13ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF720.

IHS

Datasheet8 pages10 years ago
Datasheet9 pages14 years ago
Datasheet4 pages26 years ago

Sierra IC

iiiC

_legacy Avnet

RS (Formerly Allied Electronics)

CAD Models

Download Vishay IRF720 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1984-10-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-11-20
LTD Date2016-05-20

Related Parts

Single N-Channel 400 V 1.8 Ohm 20 nC 30 W Silicon Flange Mount Mosfet - TO-220-3
onsemiFQPF5N40
Power MOSFET, N-Channel, QFET®, 400 V, 3.0 A, 1.6 Ω, TO-220F
Trans MOSFET N-CH 500V 3.1A 3-Pin(3+Tab) TO-220FP
N CH MOSFET, UNITFET, 500V, 4.2A, TO-220F; Transistor Polarity:N Channel; Contin
InfineonIRFB812PBF
MOSFET N CH 500V 3.6A TO220AB N-Channel 500 V 3.6A (Tc) 78W (Tc) Through Hole TO-220AB
N-Channel Power MOSFET, UniFETTM II, Ultra FRFETTM, 500 V, 3.9 A, 2.0 Ω, TO-220F

Descriptions

Descriptions of Vishay IRF720 provided by its distributors.

Tube Through Hole N-Channel Single Mosfet Transistor 3.3A Tc 3.3A 50W 13ns
Power Field-Effect Transistor, 3.3A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N-CHANNEL POWER MOSFETS | MOSFET N-CH 400V 3.3A TO-220AB
DIODE GEN PURP 200V 4A DO201AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric