onsemi FDPF5N50NZU

N-Channel Power MOSFET, UniFETTM II, Ultra FRFETTM, 500 V, 3.9 A, 2.0 Ω, TO-220F
$ 0.473
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF5N50NZU.

IHS

Datasheet8 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDPF5N50NZU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-24
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTP5NK50ZFP
N-Ch MOSFET 500V 4.4A 70W(Tc) 1.5Ω@2.2A,10V 535pF@25V TO-220FP TH 10.4mm × 4.6mm × 9.3mm
Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220F T/R
N-Channel Power MOSFET, UniFETTM II, 600V, 4.5A, 2Ω, TO-220F
Power MOSFET, N-Channel, QFET®, 500 V, 5 A, 1.4 Ω, TO-220F
onsemiFQPF5N50
Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTP4NK60ZFP
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in TO-220FP

Descriptions

Descriptions of onsemi FDPF5N50NZU provided by its distributors.

N-Channel Power MOSFET, UniFETTM II, Ultra FRFETTM, 500 V, 3.9 A, 2.0 Ω, TO-220F
Trans MOSFET N-CH 500V 3.9A 3-Pin(3+Tab) TO-220F Tube
Power Field-Effect Transistor, 3.9A I(D), 500V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N CH MOSFET, UNITFET, 500V, 3.9A, TO-220; N CH MOSFET, UNITFET, 500V, 3.9A, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:3.9A; Drain Source Voltage Vds:500V; On Resistance Rds(on):1.7ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V
UniFETTM II MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest on-state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. UniFET II Ultra FRFETTM MOSFET has much superior body diode reverse recovery performance. Its trr is less than 50nsec and the reverse dv/dt immunity is 20V/nsec while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore UniFET II Ultra FRFET MOSFET can remove additional component and improve system reliability in certain applications that require performance improvement of the MOSFET’s body diode. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDPF5N50NZU.