onsemi FQPF5N40

Power Mosfet, N-channel, Qfet®, 400 V, 3.0 A, 1.6 Ω, TO-220F
$ 0.403
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF5N40.

IHS

Datasheet8 pages12 years ago

Newark

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF5N40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFQPF5N30
Trans MOSFET N-CH 300V 3.9A 3-Pin(3+Tab) TO-220F
onsemiFQPF4N50
MOSFET N-CH 500V 2.3A TO-220F
onsemiFQPF6N50
Trans MOSFET N-CH 500V 3.6A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTP5NK50ZFP
N-Ch MOSFET 500V 4.4A 70W(Tc) 1.5Ω@2.2A,10V 535pF@25V TO-220FP TH 10.4mm × 4.6mm × 9.3mm
N-Channel Power MOSFET, UniFETTM II, Ultra FRFETTM, 500 V, 3.9 A, 2.0 Ω, TO-220F
MOSFET, N-CH, 400V, 10A, TO-220FP; Transistor Polarity:N Channel; Continuous Dra

Descriptions

Descriptions of onsemi FQPF5N40 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 400 V, 3.0 A, 1.6 Ω, TO-220F
35W(Tc) 30V 4V@ 250µA 13nC@ 10V 1individualNChannel 400V 1.6Ω@ 1.5A,10V 3A 460pF@25V TO-220F Through hole mounting 10.36mm*4.9mm*16.07mm
MOSFET, N-CH, 400V, 3A, TO-220F; Transistor Polarity: N Channel; Continuous Drain Current Id: 3A; Drain Source Voltage Vds: 400V; On Resistance Rds(on): 1.27ohm; Rd; Available until stocks are exhausted Alternative available
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor®’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF 5N40
  • FQPF5N40.