Vishay IRF644SPBF

Trans MOSFET N-CH 250V 14A 3-Pin(2+Tab) D2PAK
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF644SPBF.

Newark

Datasheet10 pages6 years ago
Datasheet10 pages14 years ago
Datasheet9 pages10 years ago
Datasheet8 pages17 years ago
Datasheet9 pages11 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.43%

CAD Models

Download Vishay IRF644SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 1.68
$ 1.68
Stock
186,928
93,390
93,390
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Drain to Source Voltage (Vds)
250 V
250 V
250 V
Continuous Drain Current (ID)
14 A
14 A
14 A
Threshold Voltage
4 V
-
-
Rds On Max
280 mΩ
280 mΩ
280 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.1 W
3.1 W
3.1 W
Input Capacitance
1.3 nF
1.3 nF
1.3 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-02-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
InfineonIRF640NSPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
STMicroelectronicsSTB18NF25
Trans MOSFET N-CH 250V 17A Automotive 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 250V 17A D2PAK
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of Vishay IRF644SPBF provided by its distributors.

Trans MOSFET N-CH 250V 14A 3-Pin(2+Tab) D2PAK
IRF644S Series N-Channel 250 V 280 mOhm Surface Mount Power Mosfet - TO-263
MOSFET N-CH 250V 14A D2PAK | Siliconix / Vishay IRF644SPBF
POWER MOSFET Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Transistor Polarity:n Channel; Drain Source Voltage Vds:250V; Continuous Drain Current Id:14A; On Resistance Rds(On):0.28Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Product Range:- Rohs Compliant: No
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 14 / Drain-Source Voltage (Vds) V = 250 / ON Resistance (Rds(on)) mOhm = 280 / Gate-Source Voltage V = 20 / Fall Time ns = 49 / Rise Time ns = 24 / Turn-OFF Delay Time ns = 53 / Turn-ON Delay Time ns = 11 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DDPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 125

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF644SPBF.